FCI DC37S064HTLF D-SUB Receptacle 37 Pins 180° 1pc(s)

MPN
DC37S064HTLF
Brand
FCI
EAN-13
2050005837215
Order Code
03-1068
Country of Origin
India
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £2.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 39 in stock

The FCI DC37S064HTLF is a D-sub receptacle with 37 pins, designed for robust and reliable connections in electronic devices. Typical applications include use in telecommunications, computing, and industrial equipment. Its 180° orientation ensures easy integration into various systems, offering a durable interface solution.
Type D-SUB receptacles
Plug / Socket Receptacle
Mounting Type BackShell Mounting
No. of Ways 37
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material N/A
Number of pins 37

Reviews

Be the first to submit a review

Trustpilot