FCI DA3W3SA00LF D-SUB Hybrid 3 Pins 180° Angle 1 Piece

Order Code:

03-1057

Brand: FCI MPN: DA3W3SA00LF EAN-13: 2050005836782
Qty Unit Price (Ex VAT)
3+ £1.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
154 in stock, despatched in 4 working days

The FCI DA3W3SA00LF is a D-sub hybrid connector featuring 3 pins, designed for reliable electrical connections. Manufactured by FCI, this connector is known for its 180° configuration, enhancing its versatility in various applications. It is typically used in telecommunications, data transmission, and industrial control systems due to its robust design and dependable performance.
Type D-SUB hybrid
Mounting Type BackShell Mounting
No. of Ways 3
Mounting Direction 180 Degree
Connection Angle 180°

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot