FCI D25S24A4GV00LF D-SUB Receptacle 25 Pins 180° One Piece

Image Representative of Range

FCI D25S24A4GV00LF D-SUB Receptacle 25 Pins 180° One Piece

MPN
D25S24A4GV00LF
Brand
FCI
EAN-13
2050003699471
Order Code
03-1047
Country of Origin
India
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

The FCI D-SUB D25S24A4GV00LF is a D-sub receptacle featuring 25 pins and a 180° orientation. It is typically used in computer and telecommunications equipment for secure and reliable data connections. The connector's robust design makes it suitable for various industrial and commercial applications.
Type D-SUB receptacles
Plug / Socket Socket, vertical vertical
Mounting Type Print
No. of Ways 25
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold on nickel
Contact Material Phosphor bronze
Misc Attribute D-SUB
No. of Rows 2
Number of pins 25
Temperature Range -55 - 125°C

Reviews

Be the first to submit a review

Trustpilot