FCI D25P24A4GV00LF D-SUB Pin Strip 180° 25 Pins

Image Representative of Range

FCI D25P24A4GV00LF D-SUB Pin Strip 180° 25 Pins

MPN
D25P24A4GV00LF
Brand
FCI
EAN-13
2050003698931
Order Code
03-1044
Country of Origin
India
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £3.01
25+ £2.87
50+ £2.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 126 in stock

The FCI D-SUB D25P24A4GV00LF is a pin strip connector featuring 25 pins arranged at 180 degrees. It is typically used in data communication and networking applications to ensure reliable connections. This D-SUB connector is suitable for printed circuit boards and is available in single unit quantities.
Type D-SUB pin strip
Plug / Socket Plug, vertical mount
Mounting Type Print
No. of Ways 25
Mounting Direction Straight
Connection Angle 180°
Plating Material Gold on nickel
Contact Material Phosphor bronze
Misc Attribute D-SUB
No. of Rows 2
Number of pins 25
Temperature Range -55 - 125°C

Reviews

Be the first to submit a review

Trustpilot