FCI D09S24A6GX00LF D-SUB Receptacle 180° 9 Pins 1pc

Image Representative of Range

FCI D09S24A6GX00LF D-SUB Receptacle 180° 9 Pins 1pc

MPN
D09S24A6GX00LF
Brand
FCI
EAN-13
2050003698214
Order Code
03-1035
Country of Origin
India
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £3.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 100,000,000 availableBack-order availability date - 22/11/2026

FCI's D-SUB D09S24A6GX00LF is a 180° receptacle with 9 pins. This d-sub connector is used for secure data transmission and reliable connections in various electronic applications. It is typically utilised in computer or telecommunications equipment.
Plug / Socket Socket, vertical vertical
Mounting Type Print
No. of Ways 9
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold on nickel
Contact Material Phosphor bronze
Misc Attribute D-SUB
No. of Rows 2
Number of pins 9
Temperature Range -55 °C - +125°C
Type D-SUB receptacles

Reviews

Be the first to submit a review

Trustpilot