FCI D09S24A6GV00LF D-SUB Receptacles 9 Pins 180° 1pc

Image Representative of Range

FCI D09S24A6GV00LF D-SUB Receptacles 9 Pins 180° 1pc

MPN
D09S24A6GV00LF
Brand
FCI
EAN-13
2050003698399
Order Code
03-1034
Country of Origin
India
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £2.24
10+ £2.01
25+ £1.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 29 in stock

The FCI D-SUB D09S24A6GV00LF is a d-sub receptacle with 9 pins and a 180° orientation. It is commonly used in telecommunications and computer interfaces to connect serial ports. This high-quality connector ensures reliable data transmission and is perfect for various electronic applications.
Plug / Socket Socket, vertical vertical
Mounting Type Print
No. of Ways 9
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold on nickel
Contact Material Phosphor bronze
Misc Attribute D-SUB
No. of Rows 2
Number of pins 9
Temperature Range -55 - 125°C
Type D-SUB receptacles

Reviews

Be the first to submit a review

Trustpilot