FCI D09S24A4GX00LF D-SUB Receptacle 9 Pins 180° Print 1pc

Image Representative of Range

FCI D09S24A4GX00LF D-SUB Receptacle 9 Pins 180° Print 1pc

MPN
D09S24A4GX00LF
Brand
FCI
EAN-13
2050003691338
Order Code
03-1033
Country of Origin
India
View Full Product Range (9)

Discontinued


The FCI D-SUB D09S24A4GX00LF receptacle is a connector with 9 pins arranged at a 180° orientation. This d-sub connector is typically used for interfacing electronic devices due to its robust design and reliable connectivity. It is commonly found in communication systems and industrial equipment.
Plug / Socket Socket, vertical vertical
Mounting Type Print
No. of Ways 9
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold on nickel
Contact Material Phosphor bronze
Misc Attribute D-SUB
No. of Rows 2
Number of pins 9
Temperature Range -55 °C - +125°C
Type D-SUB receptacles

Trustpilot