FCI D09S13A4GV00LF D-SUB Receptacle 9 Pins 90° PCB Mount 1pc

Image Representative of Range

FCI D09S13A4GV00LF D-SUB Receptacle 9 Pins 90° PCB Mount 1pc

MPN
D09S13A4GV00LF
Brand
FCI
EAN-13
2050003698597
Order Code
03-1030
Country of Origin
India
View Full Product Range (9)

Discontinued


The FCI D-SUB D09S13A4GV00LF is a 90° D-sub receptacle with 9 pins. This connector is often used in data communication and industrial automation applications. Its durable design ensures reliable performance in various electronic systems.
Plug / Socket Socket, horizontal mount
Mounting Type Print
No. of Ways 9
Mounting Direction 90 Degree
Connection Angle 90°
Plating Material Gold on nickel
Contact Material Phosphor bronze
Misc Attribute D-SUB
No. of Rows 2
Number of pins 9
Temperature Range -55 - 125°C
Type D-SUB receptacles

Trustpilot