FCI D09S13A4GL00LF D-SUB Receptacle 9 Pins 90° Angle 1pc

Image Representative of Range

FCI D09S13A4GL00LF D-SUB Receptacle 9 Pins 90° Angle 1pc

MPN
D09S13A4GL00LF
Brand
FCI
EAN-13
2050003697552
Order Code
03-1029
Country of Origin
India
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £2.56
25+ £2.06
50+ £1.63
100+ £1.61
250+ £1.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 16 in stock

FCI manufactures the D-SUB D09S13A4GL00LF receptacle, featuring nine pins and a 90-degree orientation. This D-sub connector is commonly used for data transmission in computer systems and other electronic equipment. It is ideal for applications requiring reliable connections in compact spaces.
Plug / Socket Socket, horizontal mount
Mounting Type Print
No. of Ways 9
Mounting Direction 90 Degree
Connection Angle 90°
Plating Material Gold on nickel
Contact Material Phosphor bronze
Misc Attribute D-SUB
No. of Rows 2
Number of pins 9
Temperature Range -55 °C - +125°C
Type D-SUB receptacles

Reviews

Be the first to submit a review

Trustpilot