FCI 98424-G52-10ALF Pin Strip 2mm Spacing 10 Pins 2 Rows

Order Code:

03-1021

Brand: FCI MPN: 98424-G52-10ALF EAN-13: 2050005836553
Qty Unit Price (Ex VAT)
10+ £0.579
125+ £0.555
500+ £0.546
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
79 in stock, despatched in 4 working days

The FCI 98424-G52-10ALF Pin Strip from FCI features a contact spacing of 2 mm, arranged in 2 rows, with a total of 10 pins. Commonly part of the MINITEK series, this component is ideal for compact electronic connections. It is typically used in applications requiring reliable and precise interconnections such as computer peripherals and electronic devices.
Type Pin strip
Number of Positions 10
Number of Rows 2
Connection Angle 180°
Cross Section 2mm
Misc Attribute MINITEK
Pins per row 5

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot