FCI 90311-020LF Pin Connector 2mm Spacing 20 Pins 2 Rows 1pc

Image Representative of Range

FCI 90311-020LF Pin Connector 2mm Spacing 20 Pins 2 Rows 1pc

MPN
90311-020LF
Brand
FCI
EAN-13
2050003704939
Order Code
03-1009
Country of Origin
France
View Full Product Range (6)

Discontinued


The FCI 90311-020LF pin connector features a contact spacing of 2 mm, 20 pins, and 2 rows, making it suitable for compact electronic designs. Manufactured by FCI, it is part of the Minitek range, known for reliable and efficient connections. Typically used in electronic and communication equipment, this connector supports high-density connections.
Type Pin Connector
Number of Positions 20
Number of Rows 2
Case Material Thermoplastic
Colour Black
Connection Crimp
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Cross Section 2mm
Dimensions (L x W x H) 20.4 x 7.1 x 4.7 mm
Height 4.7mm
Length 20.4mm
Maximum Temperature +105°C
Min. temperature -40°C
Misc Attribute Minitek
Nominal Current 2A
Nominal Voltage 650V
Pins per row 10
Width 7.1mm

Trustpilot