FCI 90311-014LF Pin Connector 2mm Spacing 14 Pins 2 Rows 1pc

Image Representative of Range

FCI 90311-014LF Pin Connector 2mm Spacing 14 Pins 2 Rows 1pc

MPN
90311-014LF
Brand
FCI
EAN-13
2050003702171
Order Code
03-0999
Country of Origin
France
View Full Product Range (6)

Discontinued


The FCI 90311-014LF pin connector, part of the Minitek range, features a 2 mm contact spacing, 14 total pins, and is configured in 2 rows. Manufactured by FCI, this reliable and compact connector is ideal for applications requiring high-density connections in compact spaces. Typical uses include electronics and communication equipment where efficient and secure connections are paramount.
Type Pin Connector
Number of Positions 14
Number of Rows 2
Case Material Thermoplastic
Colour Black
Connection Crimp
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Cross Section 2mm
Dimensions (L x W x H) 14.4 x 7.1 x 4.7 mm
Height 4.7mm
Length 14.4mm
Maximum Temperature +105°C
Min. temperature -40°C
Misc Attribute Minitek
Nominal Current 2A
Nominal Voltage 650V
Pins per row 7
Width 7.1mm

Trustpilot