FCI 90311-012LF Pin Connector 2mm 12 Pins 2 Rows

Image Representative of Range

FCI 90311-012LF Pin Connector 2mm 12 Pins 2 Rows

MPN
90311-012LF
Brand
FCI
EAN-13
2050003702157
Order Code
03-0998
Country of Origin
France
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
10+ £0.496
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 116 in stock

The FCI 90311-012LF pin connector, part of the Minitek range, features a 2 mm contact spacing with a total of 12 pins arranged in 2 rows. Manufactured by FCI, this connector is ideal for compact electronic applications requiring reliable interconnect solutions. Its versatile design makes it suitable for use in consumer electronics and computer peripherals.
Type Pin Connector
Number of Positions 12
Number of Rows 2
Case Material Thermoplastic
Colour Black
Connection Crimp
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Cross Section 2mm
Dimensions (L x W x H) 12.4 x 7.1 x 4.7 mm
Height 4.7mm
Length 12.4mm
Maximum Temperature +105°C
Min. temperature -40°C
Misc Attribute Minitek
Nominal Current 2A
Nominal Voltage 650V
Pins per row 6
Width 7.1mm

Reviews

Be the first to submit a review

Trustpilot