FCI 90311-008LF Pin Connector 2mm Spacing 8 Pins 2 Rows

Image Representative of Range

FCI 90311-008LF Pin Connector 2mm Spacing 8 Pins 2 Rows

MPN
90311-008LF
Brand
FCI
EAN-13
2050003700931
Order Code
03-0997
Country of Origin
France
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
10+ £0.547
100+ £0.443
500+ £0.396
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 206 in stock

The FCI 90311-008LF pin connector, manufactured by FCI, features 2 mm contact spacing and consists of 8 pins arranged in 2 rows. This compact connector is well-suited for applications requiring high-density connections in electronic devices. It is commonly used in telecommunications equipment and consumer electronics.
Type Pin Connector
Number of Positions 8
Number of Rows 2
Case Material Thermoplastic
Colour Black
Connection Crimp
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Cross Section 2mm
Dimensions (L x W x H) 8.4 x 7.1 x 4.7 mm
Height 4.7mm
Length 8.4mm
Maximum Temperature +105°C
Min. temperature -40°C
Misc Attribute Minitek
Nominal Current 2A
Nominal Voltage 650V
Pins per row 4
Width 7.1mm

Reviews

Be the first to submit a review

Trustpilot