FCI 90311-006LF Pin Connector 2mm 6 Pins 2 Rows

Image Representative of Range

FCI 90311-006LF Pin Connector 2mm 6 Pins 2 Rows

MPN
90311-006LF
Brand
FCI
EAN-13
2050003700917
Order Code
03-0996
Country of Origin
France
View Full Product Range (6)

Discontinued


The FCI 90311-006LF pin connector, part of Minitek series, features contact spacing of 2 mm and a total of 6 pins arranged in 2 rows. Manufactured by FCI, this connector is ideal for compact electronic applications requiring reliable pin connections. It is used in various devices where small form factor connectors are needed, offering durability and efficient performance.
Type Pin Connector
Number of Positions 6
Number of Rows 2
Case Material Thermoplastic
Colour Black
Connection Crimp
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Cross Section 2mm
Dimensions (L x W x H) 6.4 x 7.1 x 4.7 mm
Height 4.7mm
Length 6.4mm
Maximum Temperature +105°C
Min. temperature -40°C
Misc Attribute Minitek
Nominal Current 2A
Nominal Voltage 650V
Pins per row 3
Width 7.1mm

Trustpilot