FCI 89947-710LF Pin Connector 2mm Spacing 10 Pins 2 Rows 1 Piece

FCI 89947-710LF Pin Connector 2mm Spacing 10 Pins 2 Rows 1 Piece

MPN
89947-710LF
Brand
FCI
EAN-13
2050003701259
Order Code
03-0994
Country of Origin
France

Discontinued


The FCI 89947-710LF pin connector by FCI features 2 mm contact spacing and a total of 10 pins arranged in 2 rows. It is a reliable choice for compact electronic applications requiring accurate and stable connections. This Minitek connector is ideal for use in data communication equipment and consumer electronics.
Type Pin connector
Number of Positions 10
Number of Rows 2
Case Material Thermoplastic
Colour Black
Connection Cut & Clip
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Contact Material Phosphor bronze
Contact surface Gold plated
Cross Section 2mm
Dimensions (L x W x H) 14.6 x 4.8 x 7.5 mm
Height 7.5mm
Length 14.6mm
Maximum Temperature +105°C
Min. temperature -40°C
Misc Attribute Minitek
Nominal Current 1A
Nominal Voltage 650V
Pins per row 5
Width 4.8mm

Trustpilot