FCI 87180-044LF Modular Jack 4P4C RJ10 Socket Horizontal Mount Black

MPN
87180-044LF
Brand
FCI
EAN-13
2050003702294
Order Code
03-0981
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
5+ £1.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 65 in stock

The FCI Modular jacks RJ10 mounted socket 87180-044LF is a horizontal mount socket featuring 4P4C pins, available in black. Typically used in network connections, this RJ connector supports reliable data transfer. Manufactured by FCI, it offers a robust solution for Ethernet and telecommunication applications.
Type RJ10
Gender Socket
Mounting Type PCB
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 4P4C
Connection Print
Connector standard RJ10
Connector Type Socket, horizontal mount
Contact Material Copper alloy
Factory colour Black
Material (details) Nylon
Misc Attribute Modular jacks
Number of Ports 1
Number of Rows 1
Specification CAT 3

Reviews

Be the first to submit a review

Trustpilot