FCI 8656353064LF D-SUB Socket Pin 24-20 AWG Phosphor Bronze 5A

MPN
8656353064LF
Brand
FCI
EAN-13
2050003697798
Order Code
03-0978
Country of Origin
India
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
100+ £0.079
200+ £0.071
500+ £0.060
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,470 in stock

FCI's 8656353064LF D-SUB socket pin is made from phosphor bronze and supports wire gauges from 24 to 20 AWG. It can handle a current of up to 5 A, making it suitable for electrical and electronic applications. This component is typically used in connectors for computer, telecommunications, and instrumentation equipment.
Type Socket pin
AWG (min.) 24
AWG max. 20
Connection Crimp
Contact Material Phosphor bronze
Contact surface Gold plated
Misc Attribute D-SUB
Nominal Current 5A

Reviews

Be the first to submit a review

Trustpilot