FCI 8656351064LF SUB-D Socket Pin Phosphor Bronze AWG 24-28 Crimp

MPN
8656351064LF
Brand
FCI
EAN-13
2050004903218
Order Code
03-0976
Country of Origin
India
View Full Product Range (3)

Discontinued


The FCI 8656351064LF socket pin is constructed from phosphor bronze and accommodates wire sizes from 24 to 28 AWG. It is designed for crimping applications and supports a current rating of up to 3 amperes. This component is typically used in connectors where reliable electrical connections are required, such as in computing and telecommunications equipment.
Type Socket pin
AWG (min.) 28
AWG max. 24
Connection Crimp
Contact Material Phosphor bronze
Contact surface Gold plated
Nominal Current 3A

Trustpilot