FCI 8656350064LF D-SUB Connector 3A 28-24 AWG Phosphor Bronze 1pc

MPN
8656350064LF
Brand
FCI
EAN-13
2050003698191
Order Code
03-0975
Country of Origin
India
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
100+ £0.068
1000+ £0.062
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 207 in stock

The FCI 8656350064LF D-SUB Connector pin is manufactured by FCI and features a phosphor bronze construction suitable for wire sizes ranging from 28 to 24 AWG. It supports a current rating of 3 amperes and is used in various electronic and communication applications where reliable connectivity is needed. This component is ideal for use in data transmission systems and industrial equipment.
Type Connector pin
AWG (min.) 28
AWG max. 24
Connection Crimp
Contact Material Phosphor bronze
Contact surface Gold plated
Misc Attribute D-SUB
Nominal Current 3A

Reviews

Be the first to submit a review

Trustpilot