FCI 865625SLTLF D-SUB Receptacle 25 Pins 180° 1pc

Image Representative of Range

FCI 865625SLTLF D-SUB Receptacle 25 Pins 180° 1pc

MPN
865625SLTLF
Brand
FCI
EAN-13
2050003698634
Order Code
03-0974
Country of Origin
India
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
10+ £0.816
25+ £0.801
100+ £0.787
250+ £0.773
500+ £0.765
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 60 in stock

The FCI D-SUB 865625SLTLF is a 25-pin D-SUB receptacle designed for applications requiring reliable and secure data connections. This connector provides a 180° mating orientation and is commonly used in computing, telecommunications, and industrial equipment. Its robust construction ensures dependable performance in various professional settings.
Type D-SUB receptacles
Plug / Socket Socket, straight
Mounting Type BackShell Mounting
No. of Ways 25
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material N/A
Misc Attribute D-SUB
No. of Rows 2
Number of pins 25
Temperature Range -55 - 125°C

Reviews

Be the first to submit a review

Trustpilot