FCI 865615SLTLF D-SUB Receptacle 180° 15 Pins 1pc

Image Representative of Range

FCI 865615SLTLF D-SUB Receptacle 180° 15 Pins 1pc

MPN
865615SLTLF
Brand
FCI
EAN-13
2050003698610
Order Code
03-0972
Country of Origin
India
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
10+ £0.590
25+ £0.511
75+ £0.504
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 204 in stock

The FCI D-SUB 865615SLTLF is a D-sub receptacle with 15 pins and a 180-degree orientation. Known for reliable connections, it is suitable for use in data communication and control equipment. This robust connector is ideal for industrial and computer applications.
Type D-SUB receptacles
Plug / Socket Socket, straight
Mounting Type BackShell Mounting
No. of Ways 15
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material N/A
Misc Attribute D-SUB
No. of Rows 2
Number of pins 15
Temperature Range -55 - 125°C

Reviews

Be the first to submit a review

Trustpilot