FCI 8655MHRA1501KLF D-SUB Housing 15 Pins Diecast Zinc Silver 45° 1pc

MPN
8655MHRA1501KLF
Brand
FCI
EAN-13
2050003697675
Order Code
03-0968
Country of Origin
Denmark
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £6.37
500+ £4.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 144 in stock

FCI's D-SUB 8655MHRA1501KLF is a D-SUB housing featuring 15 pins and constructed from diecast zinc with a 45° angle and a silver finish. This durable housing is typically used in electronic and industrial applications, offering reliable protection and connectivity for D-SUB connectors. Its robust design makes it suitable for environments requiring enhanced shielding and secure connections.
Type D-SUB housing
Orientation 1
Number of Contacts 15
Material Diecast zinc
Colour Silver
Misc Attribute D-SUB
Number of pins 15
Temperature Range -40°C - + 120°C

Reviews

Be the first to submit a review

Trustpilot