Christmas Opening Hours and Delivery Dates here
FCI 8655MH2511LF D-SUB Housing 25 Pins Diecast Zinc Silver 180° 1pc

Image Representative of Range

FCI 8655MH2511LF D-SUB Housing 25 Pins Diecast Zinc Silver 180° 1pc

Order Code:

03-0965

Brand: FCI MPN: 8655MH2511LF EAN-13: 2050003691475
Qty Unit Price (Ex VAT)
1+ £8.62
25+ £7.86
75+ £7.48
250+ £7.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 available to back orderBack-order availability date - 12/01/2026

The FCI D-SUB 8655MH2511LF housing is a die-cast zinc enclosure with a silver finish designed for 25 pins. It is typically used in various electronic and industrial applications to provide secure and durable housing for D-SUB connectors. This housing is ideal for situations requiring robust connectivity and shielding.
Type D-SUB housing
Orientation 1
Number of Contacts 25
Material Diecast zinc
Colour Silver
Misc Attribute D-SUB
Temperature Range -40°C - + 120°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot