FCI 8655MH2501BKLF D-SUB Housing 25 Pins Diecast Zinc 180° Silver

Image Representative of Range

FCI 8655MH2501BKLF D-SUB Housing 25 Pins Diecast Zinc 180° Silver

MPN
8655MH2501BKLF
Brand
FCI
EAN-13
2050003697774
Order Code
03-0963
Country of Origin
Denmark
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £7.85 £5.33
500+ £6.60 £4.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 100,000,000 availableBack-order availability date - 10/09/2026

The FCI D-SUB 8655MH2501BKLF housing is a robust silver enclosure with a diecast zinc body designed to accommodate 25 pins. Its 180° orientation makes it ideal for secure and reliable connections in various electronic applications. Commonly used in data transmission and control systems, this housing ensures durability and effective shielding.
Type D-SUB housing
Orientation 1
Number of Contacts 25
Material Diecast zinc
Colour Silver
Misc Attribute D-SUB
Number of pins 25
Temperature Range -55 °C - +125°C

Reviews

Be the first to submit a review

Trustpilot