FCI 8655MH1512LF D-SUB Housing 15 Pins 180° 1pc

Image Representative of Range

FCI 8655MH1512LF D-SUB Housing 15 Pins 180° 1pc

MPN
8655MH1512LF
Brand
FCI
EAN-13
2050005838533
Order Code
03-0962
Country of Origin
Italy
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £9.83
10+ £9.44
50+ £8.19
100+ £7.79
200+ £7.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 60 in stock

The FCI 8655MH D-SUB housing has 15 pins and a 180° configuration, offering robust protection for connections. Typically used in electronic enclosures, this D-sub connector enclosure from FCI ensures secure connections in industrial and commercial applications. It is valued for its reliability in harsh environments, making it a preferred choice for Harting enclosures.
Type D-SUB housing
Orientation 180°
Number of Contacts 15
Misc Attribute 8655MH
Number of pins 15

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot