FCI 8655MH1511LF D-SUB Housing 15 Pins Diecast Zinc 180° Silver

Image Representative of Range

FCI 8655MH1511LF D-SUB Housing 15 Pins Diecast Zinc 180° Silver

Order Code:

03-0961

Brand: FCI MPN: 8655MH1511LF EAN-13: 2050003691451
Qty Unit Price (Ex VAT)
1+ £9.73
16+ £9.32
64+ £8.08
128+ £7.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock10 due on 25/06/2026


The FCI D-SUB 8655MH1511LF is a D-SUB housing with 15 pins, made from diecast zinc with a silver finish. This robust enclosure is ideal for protecting electronic connections in industrial or commercial applications. Its 180° orientation makes it suitable for secure and stable installations.
Type D-SUB housing
Orientation 1
Number of Contacts 15
Material Diecast zinc
Colour Silver
Misc Attribute D-SUB
Temperature Range -55 °C - +125°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot