FCI 8655MH0912LF D-SUB Housing 9 Pins Diecast Zinc 180° Silver Finish

FCI 8655MH0912LF D-SUB Housing 9 Pins Diecast Zinc 180° Silver Finish

Order Code:

03-0960

Brand: FCI MPN: 8655MH0912LF EAN-13: 2050003691437

Discontinued


The FCI D-SUB 8655MH0912LF is a sturdy connector housing made from diecast zinc and coated in silver. It accommodates 9 pins and is typically used in electronic applications requiring reliable D-SUB connector enclosures. Ideal for securely housing connectors in various industrial and commercial settings, providing robust protection and consistent electrical performance.
Type D-SUB housing
Orientation 1
Number of Contacts 9
Material Diecast zinc
Colour Silver
Misc Attribute D-SUB
Temperature Range -55 °C - +125°C

You may also like


Trustpilot