Christmas Opening Hours and Delivery Dates here
FCI 8655MH0911LF D-SUB Housing 9-Pin Diecast Zinc 180° Silver

FCI 8655MH0911LF D-SUB Housing 9-Pin Diecast Zinc 180° Silver

Order Code:

03-0959

Brand: FCI MPN: 8655MH0911LF EAN-13: 2050003698337

Discontinued


The FCI D-SUB 8655MH0911LF D-SUB housing is a robust enclosure made of diecast zinc with silver plating, designed to accommodate 9 pins at a 180° configuration. This durable D-sub plug enclosure by FCI offers reliable protection and easy connectivity in electronic and industrial applications. Typically used in data transmission and communication equipment, it ensures secure and stable connections.
Type D-SUB housing
Orientation 1
Number of Contacts 9
Material Diecast zinc
Colour Silver
Misc Attribute D-SUB
Temperature Range -55 °C - +125°C

You may also like


Trustpilot