FCI 8655MH0902BKLF D-SUB Housing 9 Pins 180° Angle 1pc

Image Representative of Range

FCI 8655MH0902BKLF D-SUB Housing 9 Pins 180° Angle 1pc

Order Code:

03-0958

Brand: FCI MPN: 8655MH0902BKLF EAN-13: 2050005836737
Qty Unit Price (Ex VAT)
2+ £3.60
500+ £3.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
7 in stock, despatched in 4 working days

The FCI D-SUB housing model 8655MH0902BKLF accommodates 9 pins and is oriented at 180 degrees. This D-sub connector enclosure is designed for efficient and reliable electrical connections. It is commonly used in telecommunications and computer hardware interfaces.
Type D-SUB housing
Orientation 180°
Number of Contacts 9
Misc Attribute 8655MH

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot