FCI 8655MH0901BLF D-SUB Housing 9 Pins 180° 1pc

Order Code:

03-0957

Brand: FCI MPN: 8655MH0901BLF EAN-13: 2050005836591

Discontinued


The FCI 8655MH 8655MH0901BLF D-SUB housing, manufactured by FCI, features a 9-pin configuration in a 180-degree orientation. This d-sub connector enclosure is designed for secure and robust connections in electronic assemblies. It is typically used in computer, telecommunications, and networking equipment for reliable data transmission.
Type D-SUB housing
Orientation 180°
Number of Contacts 9
Misc Attribute 8655MH

Trustpilot