FCI 8655MH0901BKLF D-SUB Housing 9 Pins Diecast Zinc 180° Silver

Image Representative of Range

FCI 8655MH0901BKLF D-SUB Housing 9 Pins Diecast Zinc 180° Silver

MPN
8655MH0901BKLF
Brand
FCI
EAN-13
2050003698054
Order Code
03-0956
Country of Origin
Denmark
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £7.14
500+ £6.20
1000+ £5.52
2000+ £4.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 122 in stock

The FCI D-SUB 8655MH0901BKLF is a D-SUB housing with 9 pins, crafted from diecast zinc and finished in silver, offering robust protection. This enclosure is typically used in electronic and data communication applications to shield connectors from environmental factors. It ensures reliable performance and is a durable choice for use in industrial and commercial settings.
Type D-SUB housing
Orientation 1
Number of Contacts 9
Material Diecast zinc
Colour Silver
Misc Attribute D-SUB
Number of pins 9
Temperature Range -40°C - + 120°C

Reviews

Be the first to submit a review

Trustpilot