FCI 8630CH25UNCLF D-SUB Housing 25 Pins Plastic 180° Grey

Image Representative of Range

FCI 8630CH25UNCLF D-SUB Housing 25 Pins Plastic 180° Grey

Order Code:

03-0951

Brand: FCI MPN: 8630CH25UNCLF EAN-13: 2050003698016
Qty Unit Price (Ex VAT)
5+ £0.863
25+ £0.704
50+ £0.671
100+ £0.630
250+ £0.613
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
226 in stock, despatched in 4 working days

The FCI D-SUB 8630CH25UNCLF is a grey, plastic D-SUB housing designed to accommodate 25 pins at a 180° orientation, ideal for robust cable connections. Manufactured by FCI, this enclosure is typically used in networking and communication equipment to protect and organize D-SUB connectors. Its durable construction ensures secure and reliable connectivity in various electrical and electronic applications.
Type D-SUB housing
Orientation 1
Number of Contacts 25
Material Plastic
Colour Grey
Misc Attribute D-SUB
Temperature Range -55 °C - +95°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot