FCI 863093C50ALF D-SUB Housing 90° Black Plastic 50 Pins

Image Representative of Range

FCI 863093C50ALF D-SUB Housing 90° Black Plastic 50 Pins

MPN
863093C50ALF
Brand
FCI
EAN-13
2050003697538
Order Code
03-0949
Country of Origin
India
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £4.41
10+ £3.57
50+ £3.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The FCI D-SUB 863093C50ALF housing features 50 pins and is constructed from durable black plastic with a 90-degree orientation. It is suitable for use in d-sub plug enclosures, providing a secure connection for electronic applications. This product is typically employed in computer, industrial, and telecommunication equipment.
Type D-SUB housing
Orientation 1
Number of Contacts 50
Material Plastic
Colour Black
Misc Attribute D-SUB
Number of pins 50
Temperature Range -55 °C - +125°C

Reviews

Be the first to submit a review

Trustpilot