FCI 863093C37ALF D-SUB Housing 37 Pins Plastic 90° Black 1pc

Image Representative of Range

FCI 863093C37ALF D-SUB Housing 37 Pins Plastic 90° Black 1pc

MPN
863093C37ALF
Brand
FCI
EAN-13
2050003698559
Order Code
03-0948
Country of Origin
India
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £3.64
5+ £3.47
10+ £3.23
25+ £3.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 33 in stock

The FCI D-SUB 863093C37ALF is a D-SUB housing with 37 pins, made from black plastic, and designed with a 90° orientation. Manufactured by FCI, it provides reliable protection for D-SUB connectors. Commonly used in data communication and computer interfaces, it ensures secure and organised connections.
Type D-SUB housing
Orientation 1
Number of Contacts 37
Material Plastic
Colour Black
Misc Attribute D-SUB
Number of pins 37
Temperature Range -55 °C - +125°C

Reviews

Be the first to submit a review

Trustpilot