FCI 863093C15MLF D-SUB Housing 15 Pins Plastic Metalised Silver 90°

Image Representative of Range

FCI 863093C15MLF D-SUB Housing 15 Pins Plastic Metalised Silver 90°

MPN
863093C15MLF
Brand
FCI
EAN-13
2050003698290
Order Code
03-0945
Country of Origin
India
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £4.49
100+ £3.50
250+ £2.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 88 in stock

FCI's D-SUB 863093C15MLF housing features 15 metallised silver pins set at a 90° angle, encased in a plastic shell. This D-SUB enclosure is designed for electronic applications requiring robust connectivity and reliable signal transmission. Typical uses include data communication interfaces, computing equipment, and industrial control systems.
Type D-SUB housing
Orientation 1
Number of Contacts 15
Material Plastic, metallised
Colour Silver
Misc Attribute D-SUB
Number of pins 15
Temperature Range -55 °C - +125°C

Reviews

Be the first to submit a review

Trustpilot