FCI 863093C09MLF D-SUB Housing 9-Pin Plastic Metallised 90° Silver

Image Representative of Range

FCI 863093C09MLF D-SUB Housing 9-Pin Plastic Metallised 90° Silver

MPN
863093C09MLF
Brand
FCI
EAN-13
2050003698535
Order Code
03-0943
Country of Origin
India
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £3.23
100+ £3.01
250+ £2.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

The FCI D-SUB 863093C09MLF is a 9-pin D-SUB housing made of metalised plastic with a 90° configuration and silver finish. This enclosure, typically used in electronics, provides a robust connection interface for data and communication purposes. Ideal for securing and protecting D-SUB connectors, it's suited for various industrial and electronic applications.
Type D-SUB housing
Orientation 1
Number of Contacts 9
Material Plastic, metallised
Colour Silver
Misc Attribute D-SUB
Number of pins 9
Temperature Range -55 °C - +125°C

Reviews

Be the first to submit a review

Trustpilot