FCI 863093C09ALF D-SUB Housing 9 Pins Plastic 90° Black 1pc

FCI 863093C09ALF D-SUB Housing 9 Pins Plastic 90° Black 1pc

Order Code:

03-0942

Brand: FCI MPN: 863093C09ALF EAN-13: 2050003697972

Discontinued


The FCI D-SUB 863093C09ALF is a plastic housing specifically designed for a 9-pin D-SUB connector. It features a 90-degree orientation and comes in black, suitable for securely enclosing and protecting connectors. Typically used in electronic equipment, it provides robust support for data and signal transmission applications.
Type D-SUB housing
Orientation 1
Number of Contacts 9
Material Plastic
Colour Black
Misc Attribute D-SUB
Temperature Range -55 °C - +125°C

Trustpilot