FCI 86303641CLF SUB-D Housing 50 Pins 180° 1pc

MPN
86303641CLF
Brand
FCI
EAN-13
2050005838588
Order Code
03-0940
Country of Origin
India
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £5.62 £5.58
25+ £5.16 £5.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 42 in stock

The FCI SUB-D 86303641CLF is a D-SUB housing that accommodates 50 pins at a 180° orientation. Manufactured by FCI, this dsub connector enclosure is ideal for protecting electronic connections. It is typically used in telecommunications and data technology applications.
Type D-SUB housing
Orientation 180°
Number of Contacts 50
Material Plastic
Misc Attribute SUB-D

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot