FCI 86303640BLF D-SUB Housing 37 Pins Plastic 180° Black

FCI 86303640BLF D-SUB Housing 37 Pins Plastic 180° Black

Order Code:

03-0939

Brand: FCI MPN: 86303640BLF EAN-13: 2050003686716

Discontinued


The FCI D-SUB 86303640BLF housing is a connector enclosure with 37 pins, made from black plastic and designed at a 180° angle. Primarily used for protecting and insulating connections, this D-SUB housing is suitable for applications requiring robust and reliable connectivity. Typical uses include computer and networking equipment where secure and stable connections are essential.
Type D-SUB housing
Orientation 1
Number of Contacts 37
Material Plastic
Colour Black
Misc Attribute D-SUB
Temperature Range -40 °C - +95°C

Trustpilot