FCI 86303639BLF D-SUB Housing 25 Pins Plastic 180° Black 1pc

Image Representative of Range

FCI 86303639BLF D-SUB Housing 25 Pins Plastic 180° Black 1pc

MPN
86303639BLF
Brand
FCI
EAN-13
2050003697514
Order Code
03-0938
Country of Origin
Denmark
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.09
500+ £1.18
1000+ £1.16
2000+ £1.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 103 in stock

The FCI D-SUB 86303639BLF is a plastic D-SUB housing featuring 25 pins and a 180° orientation in black. This durable enclosure is ideal for connecting computer and network interfaces in electronics. Widely used in communication and data systems, it ensures secure and organised connections.
Type D-SUB housing
Orientation 1
Number of Contacts 25
Material Plastic
Colour Black
Misc Attribute D-SUB
Temperature Range -40 °C - +95°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot