FCI 86303638BLF D-SUB Housing 15 Pins Plastic 180° Black 1pc

Image Representative of Range

FCI 86303638BLF D-SUB Housing 15 Pins Plastic 180° Black 1pc

MPN
86303638BLF
Brand
FCI
EAN-13
2050003698511
Order Code
03-0937
Country of Origin
Denmark
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £2.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 128 in stock

The FCI D-SUB 86303638BLF housing is a plastic enclosure with 15 pins arranged at a 180° orientation, available in black. This robust D-SUB connector housing is suitable for protecting connections in electronic and data communication applications. It is ideal for use in securing connections where reliable signal integrity is required.
Type D-SUB housing
Orientation 1
Number of Contacts 15
Material Plastic
Colour Black
Misc Attribute D-SUB
Temperature Range -40 °C - +95°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot