FCI 86303637BLF D-SUB Housing 9 Pins Plastic 180° Black 1pc

Image Representative of Range

FCI 86303637BLF D-SUB Housing 9 Pins Plastic 180° Black 1pc

MPN
86303637BLF
Brand
FCI
EAN-13
2050003697897
Order Code
03-0936
Country of Origin
Denmark
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £2.40
25+ £2.09
50+ £2.02
200+ £1.68
400+ £1.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 63 in stock

The FCI D-SUB 86303637BLF is a plastic D-SUB housing featuring a 9-pin configuration with a 180-degree orientation in a black finish. It's typically used in electronic enclosures to protect D-SUB connectors, ensuring a secure and organised connection. This robust housing is ideal for applications in telecommunications and computer networking.
Type D-SUB housing
Orientation 1
Number of Contacts 9
Material Plastic
Colour Black
Misc Attribute D-SUB
Temperature Range -40 °C - +95°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot