FCI 863001TLF Mounting Bolt 1pc Durable Steel Construction

Image Representative of Range

FCI 863001TLF Mounting Bolt 1pc Durable Steel Construction

MPN
863001TLF
Brand
FCI
EAN-13
2050003697699
Order Code
03-0932
Country of Origin
India
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
10+ £0.709
50+ £0.566
200+ £0.552
500+ £0.519
1000+ £0.496
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 500 in stock

FCI manufactures the 863001TLF mounting bolt, available as a single piece. This bolt is crafted for durability and precision, making it suitable for secure and stable installations. Typical applications include automotive and industrial settings where dependable fastening is essential.
Type Mounting bolt
Length 13.90mm
Material (details) Brass, tin plated
Thread Type M3

Reviews

Be the first to submit a review

Trustpilot