FCI 863001017TLF Mounting Bolt Steel Durable 1 Piece

Image Representative of Range

FCI 863001017TLF Mounting Bolt Steel Durable 1 Piece

MPN
863001017TLF
Brand
FCI
EAN-13
2050003697590
Order Code
03-0928
Country of Origin
India
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
10+ £0.533
100+ £0.449
250+ £0.433
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 60 in stock

FCI manufactures the 863001017TLF Mounting Bolt, designed for secure installation. This sturdy fastener is typically used in machinery assembly and construction applications. Known for its reliability, it helps ensure stability in various industrial settings.
Type Mounting bolt
Length 10.90mm
Material (details) Brass, tin plated
Thread Type M3

Reviews

Be the first to submit a review

Trustpilot