FCI 77315-818-36LF Pin Strip Standard 36 Pins Reliable Connection

Image Representative of Range

FCI 77315-818-36LF Pin Strip Standard 36 Pins Reliable Connection

MPN
77315-818-36LF
Brand
FCI
EAN-13
2050005836973
Order Code
03-0914
Country of Origin
France
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £2.50
20+ £2.07
75+ £1.95
300+ £1.88
600+ £1.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 80 in stock

FCI manufactures the 77315-818-36LF pin strip with a standard total of 36 pins. The BERGSTIK series is ideal for connecting electronic components in various circuit boards. It is typically used in consumer electronics and industrial equipment applications.
Type Pin strip (standard)
Number of Positions 36
Connection Angle 180°
Misc Attribute BERGSTIK

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot