FCI 77315-424-36LF Pin Strip 1 Row 36 Pins

Image Representative of Range

FCI 77315-424-36LF Pin Strip 1 Row 36 Pins

MPN
77315-424-36LF
Brand
FCI
EAN-13
2050003701853
Order Code
03-0913
Country of Origin
France
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £2.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 29 in stock

The FCI pin strip, model 77315-424-36LF, features a single row with 36 pins, making it suitable for versatile electrical connections. As part of the Dubox, PV, and Bergstik series, it is excellent for use in printed circuit boards and connector interfaces. Ideal in both consumer electronics and industrial equipment, it provides reliable connectivity in compact spaces.
Type Pin strip (standard)
Number of Positions 36
Number of Rows 1
Case Material Thermoplastic UL94V-O
Colour Black
Connection Print
Connector orientation Parallel (to the PCB)
Connector Type Pin strip, right angle
Contact Material Phosphor bronze
Contact surface Tin plated
Cross Section 2.54mm
Height 2.4mm
Industrial packaging No
Length 91.44mm
Maximum Temperature +125°C
Min. temperature -65°C
Misc Attribute Dubox / PV / Bergstik
Nominal Current 3A
Nominal Voltage 1500V
Pin length (PCB) 2.85mm
Pin length (receptacle) 6.705mm
Pin Ø 0.62mm
Pin shape Square
Pins per row 36
Separable Yes

Reviews

Be the first to submit a review

Trustpilot