FCI 77315-418-36LF Pin Strip 1 Row 36 Pins Standard Connector

Image Representative of Range

FCI 77315-418-36LF Pin Strip 1 Row 36 Pins Standard Connector

MPN
77315-418-36LF
Brand
FCI
EAN-13
2050003702836
Order Code
03-0912
Country of Origin
France
View Full Product Range (4)
Qty Unit Price (Ex VAT)
5+ £1.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 30 in stock

FCI manufactures the pin strip (standard) type, identified by the part number 77315-418-36LF, which features one row with 36 pins. This component falls under the Dubox / PV / Bergstik series, suited for a range of electronic interconnect applications. It is commonly used in electronic circuits for internal connections or in the assembly of printed circuit boards.
Type Pin strip (standard)
Number of Positions 36
Number of Rows 1
Case Material Thermoplastic UL94V-O
Colour Black
Connection Print
Connector orientation Parallel (to the PCB)
Connector Type Pin strip, right angle
Contact Material Phosphor bronze
Contact surface Tin plated
Cross Section 2.54mm
Height 2.4mm
Industrial packaging No
Length 91.44mm
Maximum Temperature +125°C
Min. temperature -65°C
Misc Attribute Dubox / PV / Bergstik
Nominal Current 3A
Nominal Voltage 1500V
Pin length (PCB) 3.05mm
Pin length (receptacle) 5.84mm
Pin Ø 0.62mm
Pin shape Square
Pins per row 36
Separable Yes

Reviews

Be the first to submit a review

Trustpilot