FCI 77315-101-36LF Standard Pin Strip 1 Row 36 Pins 1pc

Image Representative of Range

FCI 77315-101-36LF Standard Pin Strip 1 Row 36 Pins 1pc

MPN
77315-101-36LF
Brand
FCI
EAN-13
2050003703932
Order Code
03-0911
Country of Origin
France
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £1.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 20 in stock

The FCI Pin Strip standard features one row with 36 pins and is listed under the part number 77315-101-36LF. Manufactured by FCI, this Dubox / PV / Bergstik component is typically used in electronic applications requiring reliable, high-density pin connections. Common uses include circuit board interconnections, signal transmission, and any setup needing robust electrical connectivity solutions.
Type Pin strip (standard)
Number of Positions 36
Number of Rows 1
Case Material Thermoplastic UL94V-O
Colour Black
Connection Print
Connector orientation Parallel (to the PCB)
Connector Type Pin strip, right angle
Contact Material Phosphor bronze
Contact surface Gold plated
Cross Section 2.54mm
Height 2.4mm
Industrial packaging No
Length 91.44mm
Maximum Temperature +125°C
Min. temperature -65°C
Misc Attribute Dubox / PV / Bergstik
Nominal Current 3A
Nominal Voltage 1500V
Pin length (PCB) 2.57mm
Pin length (receptacle) 5.72mm
Pin Ø 0.62mm
Pin shape Square
Pins per row 36
Separable Yes

Reviews

Be the first to submit a review

Trustpilot