FCI 77311-824-36LF Pin Strip 1 Row 36 Pins 1pc

Image Representative of Range

FCI 77311-824-36LF Pin Strip 1 Row 36 Pins 1pc

MPN
77311-824-36LF
Brand
FCI
EAN-13
2050003703659
Order Code
03-0893
Country of Origin
France
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
2+ £2.84
125+ £2.25
500+ £1.99
2500+ £1.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 35 in stock

The FCI Pin Strip (standard), part number 77311-824-36LF, is manufactured by FCI and features a single row with 36 pins. This component is part of the Dubox / PV / Bergstik series and is suitable for use in electronic connectors and circuit board applications. Its typical applications include providing reliable connections in computer, communication, and consumer electronics.
Type Pin strip (standard)
Number of Positions 36
Number of Rows 1
Case Material Thermoplastic UL94V-O
Colour Black
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Pin strip, straight
Contact Material Phosphor bronze
Contact surface Gold plated
Cross Section 2.54mm
Dimensions (L x W x H) 12.2 x 2.4 x 91.44 mm
Height 91.44mm
Industrial packaging No
Length 12.2mm
Maximum Temperature +125°C
Min. temperature -65°C
Misc Attribute Dubox / PV / Bergstik
Nominal Current 3A
Nominal Voltage 1500V
Pin length (PCB) 2.90mm
Pin length (receptacle) 6.705mm
Pin Ø 0.62mm
Pin shape Square
Pins per row 36
Separable Yes
Width 2.4mm

Reviews

Be the first to submit a review

Trustpilot